233-100-H7ZL09-98SA

Glenair
631-233100H7ZL0998SA
233-100-H7ZL09-98SA

Mfr.:

Description:
Circular MIL Spec Connector 6+ start 8 wks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: Circular MIL Spec Connector
Socket (Female)
09-98
Receptacles
9
Jam Nut
MIL-DTL-38999 III
Solder Cup
Cable
233-100
Brand: Glenair
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Corrosion Resistant Stee
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99