180-073NF07-23-54P

Glenair
654-180073NF072354P
180-073NF07-23-54P

Mfr.:

Description:
Fibre Optic MIL Spec Connectors RCEPT FBR OPTIC TEST ADAPTER PIN INSERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
34 Can Dispatch in 20 Days
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
799,20 € 7.992,00 €
25 Quote

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: Fibre Optic MIL Spec Connectors
RoHS: N
Adapters
23
Aluminum Alloy
Olive Drab Cadmium
Brand: Glenair
Contact Gender: Pin (Male)
Insert Arrangement: 23-54
Mating Style: Threaded
MIL Type: MIL-DTL-38999 III
Mounting Angle: Straight
Mounting Style: Cable
Number of Positions: 54 Position
Product Type: Fiber Optic MIL Spec Connectors
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Termination Style: Solder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
GLENAIR