180-040MT04-11-02-2S

Glenair
631-180040MT0411022S
180-040MT04-11-02-2S

Mfr.:

Description:
Fibre Optic MIL Spec Connectors 11+ start 5 wks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
13 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.562,63 € 1.562,63 €
1.331,16 € 6.655,80 €

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: Fibre Optic MIL Spec Connectors
Receptacles
11
Aluminum
Nickel
Brand: Glenair
Contact Gender: Female
MIL Type: MIL-PRF-28876
Product Type: Fiber Optic MIL Spec Connectors
Series: 180-040
Shell Style: No Backshell
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536700000
ECCN:
EAR99

FEATURED PRODUCTS
GLENAIR