GD9FS8G8E3AMGI

GigaDevice
363-GD9FS8G8E3AMGI
GD9FS8G8E3AMGI

Mfr.:

Description:
NAND Flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 960   Multiples: 960
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,77 € 12.259,20 €

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NAND Flash
SMD/SMT
TSOP-I-48
8 Gbit
Parallel
128 M x 8
8 bit
1.7 V
1.95 V
30 mA
- 40 C
+ 85 C
Tray
Active Read Current - Max: 30 mA
Brand: GigaDevice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: NAND Flash
Factory Pack Quantity: 960
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320036