GD5F4GQ6REYIGR

GigaDevice
363-GD5F4GQ6REYIGR
GD5F4GQ6REYIGR

Mfr.:

Description:
NAND Flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
5,93 € 17.790,00 €

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NAND Flash
SMD/SMT
WSON-8
4 Gbit
SPI
1.7 V
2 V
30 mA
- 40 C
+ 85 C
Reel
Active Read Current - Max: 30 mA
Brand: GigaDevice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Clock Frequency: 104 MHz
Product Type: NAND Flash
Speed: 300 us
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320036