GD5F2GM7REY2GR

GigaDevice
363-GD5F2GM7REY2GR
GD5F2GM7REY2GR

Mfr.:

Description:
NAND Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
8,71 € 26.130,00 €

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NAND Flash
RoHS:  
SMD/SMT
WSON-8
2 Gbit
DTR/Dual/Quad SPI, SPI
Synchronous
1.7 V
2 V
- 40 C
+ 125 C
Reel
Active Read Current - Max: 30 mA
Brand: GigaDevice
Maximum Clock Frequency: 104 MHz
Product Type: NAND Flash
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542320036
ECCN:
3A991
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.