GD32VW553-UNIFI-EMH7

GigaDevice
363-GD32VW5UNIFIEMH7
GD32VW553-UNIFI-EMH7

Mfr.:

Description:
Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 24 x 16 / 18 GPIO / -40-105 degC / external IPEX connection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,69 € 2.952,00 €
3,58 € 8.592,00 €

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: Multiprotocol Modules
RoHS:  
RISC-V
2.412 GHz to 2.484 GHz
23.2 dBm
UART
3 V
3.6 V
- 40 C
+ 105 C
24 mm x 16 mm x 2.2 mm
BLE
WiFi
Brand: GigaDevice
Core: RISC-V
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 3.6 V
Product: Module
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 99.3 dBm
Factory Pack Quantity: 800
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
GIGADEVICE