GD32F105RBT6

Not Assigned
GD32F105RBT6

Mfr.:

Description:
ARM Microcontrollers - MCU ARM CORTEX M3 MCU, LQFP64, Tra

Availability

Stock:

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: ARM Microcontrollers - MCU
SMD/SMT
ARM Cortex M3
128 kB
32 bit
12 bit
108 MHz
51 I/O
64 kB
2.6 V
3.6 V
- 40 C
+ 85 C
Brand: GigaDevice
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, USB
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 4 x 16 bit
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000

FEATURED PRODUCTS
GIGADEVICE