GD30LD3300FU

GigaDevice
363-GD30LD3300FU
GD30LD3300FU

Mfr.:

Description:
LDO Voltage Regulators GD30 LDO Industrial (-40C to +125C) PMIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 2.940,00 €
0,955 € 5.730,00 €

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: LDO Voltage Regulators
SMD/SMT
QFN-20
3 A
1 Output
Positive
3 uA
1.1 V
6.5 V
42 dB
Adjustable
- 40 C
+ 125 C
155 mV
GD30
Brand: GigaDevice
Dropout Voltage - Max: 250 mV
Ib - Input Bias Current: 3 mA
Line Regulation: 0.1 mV / V
Load Regulation: 0.3 mV / A
Output Voltage Range: 500 mV to 5.2 V
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Subcategory: PMIC - Power Management ICs
Type: Low Noise LDO
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GIGADEVICE