GD30DR8306KU

GigaDevice
363-GD30DR8306KU
GD30DR8306KU

Mfr.:

Description:
Gate Drivers GD30 Motor Driver IC Industrial (-40C to +105C) PMIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2940   Multiples: 2940
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,82 € 2.410,80 €
0,802 € 4.715,76 €

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: Gate Drivers
Driver ICs - Various
SMD/SMT
QFN-32
1.2 A
4.5 V
30 V
- 40 C
+ 105 C
GD30
Brand: GigaDevice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Input Voltage - Max: 30 V
Input Voltage - Min: 4.5 V
Operating Supply Current: 1 A
Product Type: Gate Drivers
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
GIGADEVICE