GD25VE20CSIGR

GigaDevice
363-GD25VE20CSIGR
GD25VE20CSIGR

Mfr.:

Description:
NOR Flash 2Mbit NOR Flash /2.5V /SOP8 208mil /Industrial(-40? to +85?) /T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,396 € 3,96 €
0,386 € 9,65 €
0,378 € 18,90 €
0,37 € 37,00 €
0,359 € 89,75 €
0,352 € 176,00 €
0,343 € 343,00 €
Full Reel (Order in multiples of 2000)
0,329 € 658,00 €

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOP-8
GD25VE20C
2 Mbit
2.1 V
3.6 V
20 mA
SPI
104 MHz
256 k x 8
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
Brand: GigaDevice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 104 MHz
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
USHTS:
8542320051