GD25Q64CPIG

363-GD25Q64CPIG
GD25Q64CPIG

Mfr.:

Description:
NOR Flash 64Mbit NOR Flash /3.3V /DIP8 300mil /Industrial(-40? to +85?) /Tube

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
DIP-8
GD25Q64C
64 Mbit
2.7 V
3.6 V
20 mA
SPI
120 MHz
8 M x 8
8 bit
- 40 C
+ 85 C
Tube
Brand: GigaDevice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 120 MHz
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
USHTS:
8542390090