GD25Q40CTIG

GigaDevice
363-GD25Q40CTIG
GD25Q40CTIG

Mfr.:

Description:
NOR Flash 4Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20000   Multiples: 20000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 7.560,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,48 €
Min:
1

Similar Product

GigaDevice GD25Q40CTIGR
GigaDevice
NOR Flash 4Mbit 3.3V SOP8 150mil Industrial(-40 to +85) SUGGESTED ALT GD25Q40ETIGR
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOP-8
GD25Q40C
4 Mbit
2.7 V
3.6 V
20 mA
SPI
120 MHz
512 k x 8
8 bit
- 40 C
+ 85 C
Tube
Brand: GigaDevice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 120 MHz
Factory Pack Quantity: 20000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
USHTS:
8542390090

GD25 SPI NOR Flash Memory

GigaDevice GD25 SPI NOR Flash Memory delivers high-performance and security features for diverse design requirements of various applications.