GD25LQ40CTIGR

GigaDevice
363-GD25LQ40CTIGR
GD25LQ40CTIGR

Mfr.:

Description:
NOR Flash 4Mbit NOR Flash /1.8v /SOP8 150mil /Industrial(-40? to +85?) /T&R

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.794

Stock:
2.794 Can Dispatch Immediately
Quantities greater than 2794 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,433 € 4,33 €
0,421 € 10,53 €
0,413 € 20,65 €
0,404 € 40,40 €
0,392 € 98,00 €
0,384 € 192,00 €
0,374 € 374,00 €
Full Reel (Order in multiples of 3000)
0,359 € 1.077,00 €

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOP-8
GD25LQ40C
4 Mbit
1.65 V
2.1 V
25 mA
SPI
104 MHz
512 k x 8
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
Brand: GigaDevice
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 104 MHz
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Unit Weight: 467,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
USHTS:
8542320051
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GD25 SPI NOR Flash Memory

GigaDevice GD25 SPI NOR Flash Memory delivers high-performance and security features for diverse design requirements of various applications.