GD25LQ40CEIGR

GigaDevice
363-GD25LQ40CEIGR
GD25LQ40CEIGR

Mfr.:

Description:
NOR Flash 4Mbit NOR Flash /1.8v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.999

Stock:
1.999 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,474 € 4,74 €
0,462 € 11,55 €
0,452 € 22,60 €
0,443 € 44,30 €
0,43 € 107,50 €
0,42 € 210,00 €
0,41 € 410,00 €
Full Reel (Order in multiples of 3000)
0,394 € 1.182,00 €

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NOR Flash
RoHS:  
SMD/SMT
USON-8
GD25LQ40C
4 Mbit
1.65 V
2.1 V
25 mA
SPI
104 MHz
512 k x 8
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
Brand: GigaDevice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 104 MHz
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542329090
USHTS:
8542320051
ECCN:
EAR99

GD25 SPI NOR Flash Memory

GigaDevice GD25 SPI NOR Flash Memory delivers high-performance and security features for diverse design requirements of various applications.