GD25LQ20EEIGR

GigaDevice
363-GD25LQ20EEIGR
GD25LQ20EEIGR

Mfr.:

Description:
NOR Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,482 € 4,82 €
0,442 € 11,05 €
0,433 € 21,65 €
0,424 € 42,40 €
0,411 € 102,75 €
0,402 € 201,00 €
0,398 € 398,00 €
Full Reel (Order in multiples of 3000)
0,281 € 843,00 €

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NOR Flash
SMD/SMT
USON-8
2 Mbit
1.65 V
2 V
SPI
133 MHz
256 k x 8
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
Brand: GigaDevice
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
USHTS:
8542320002