GD25LQ16CTIG

GigaDevice
363-GD25LQ16CTIG
GD25LQ16CTIG

Mfr.:

Description:
NOR Flash 16Mbit NOR Flash /1.8V /SOP8 150mil /Industrial(-40? to +85?) /Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 8.260,00 €

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOP-8
GD25LQ16C
16 Mbit
1.65 V
2.1 V
20 mA
SPI
104 MHz
2 M x 8
8 bit
- 40 C
+ 85 C
Tube
Brand: GigaDevice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 104 MHz
Factory Pack Quantity: 20000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
USHTS:
8542390090