GD25LD05EEIGR

GigaDevice
363-GD25LD05EEIGR
GD25LD05EEIGR

Mfr.:

Description:
NOR Flash

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,333 € 3,33 €
0,324 € 8,10 €
0,317 € 15,85 €
0,311 € 31,10 €
0,302 € 75,50 €
0,295 € 147,50 €
0,288 € 288,00 €
Full Reel (Order in multiples of 3000)
0,278 € 834,00 €

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NOR Flash
RoHS:  
SMD/SMT
USON-8
512 kbit
1.65 V
2 V
2 mA
Dual SPI, SPI
50 MHz
64 k x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
Brand: GigaDevice
Product Type: NOR Flash
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
USHTS:
8542320002
ECCN:
3A991
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.