GD25D05ETIGR

GigaDevice
363-GD25D05ETIGR
GD25D05ETIGR

Mfr.:

Description:
NOR Flash

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,251 € 2,51 €
0,245 € 6,13 €
0,24 € 12,00 €
0,235 € 23,50 €
0,229 € 57,25 €
0,224 € 112,00 €
0,218 € 218,00 €
Full Reel (Order in multiples of 3000)
0,14 € 420,00 €

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOP-8
512 kbit
2.7 V
3.6 V
6 mA
Dual SPI, SPI
104 MHz
64 k x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
Brand: GigaDevice
Product Type: NOR Flash
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
USHTS:
8542320002
ECCN:
3A991
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.