GD25B64CWIGR

GigaDevice
363-GD25B64CWIGR
GD25B64CWIGR

Mfr.:

Description:
NOR Flash 64Mbit NOR Flash /3.3V /WSON8 6*5mm /Industrial(-40? to +85?) /T&R

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,886 € 2.658,00 €

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NOR Flash
RoHS:  
SMD/SMT
WSON-8
GD25B64C
64 Mbit
2.7 V
3.6 V
20 mA
SPI
120 MHz
8 M x 8
8 bit
- 40 C
+ 85 C
Reel
Brand: GigaDevice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 120 MHz
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
USHTS:
8542390090

GD25 SPI NOR Flash Memory

GigaDevice GD25 SPI NOR Flash Memory delivers high-performance and security features for diverse design requirements of various applications.