GD25B32ETIGR

GigaDevice
363-GD25B32ETIGR
GD25B32ETIGR

Mfr.:

Description:
NOR Flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,682 € 2.046,00 €

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NOR Flash
SMD/SMT
SOP-8
GD25B32E
32 Mbit
2.7 V
3.6 V
SPI
133 MHz
- 40 C
+ 85 C
Reel
Brand: GigaDevice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
USHTS:
8542320002