GD25B256EBIRY

GigaDevice
363-GD25B256EBIRY
GD25B256EBIRY

Mfr.:

Description:
NOR Flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4800   Multiples: 4800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,92 € 14.016,00 €

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NOR Flash
SMD/SMT
TFBGA-24
GD25B256E
256 Mbit
2.7 V
3.6 V
SPI
133 MHz
32 M x 8
- 40 C
+ 85 C
Tray
Brand: GigaDevice
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 4800
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
USHTS:
8542320024
ECCN:
3A991
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.