MSRT200140D

GeneSiC Semiconductor
905-MSRT200140D
MSRT200140D

Mfr.:

Description:
Diode Modules 1400V 200A Three Tower Silicon Rectifier Module - Standard Recovery (Standard Configuration)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: Diode Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Screw Mount
Three Tower
1.4 kV
200 A
Standard Recovery
- 55 C
+ 150 C
MSRT
Bulk
Brand: GeneSiC Semiconductor
Product Type: Diode Modules
Factory Pack Quantity: 40
Subcategory: Discrete and Power Modules
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.