MSRT100160(A)D

GeneSiC Semiconductor
905-MSRT100160AD
MSRT100160(A)D

Mfr.:

Description:
Diode Modules 1600V 100A Forward

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: Diode Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bulk
Brand: GeneSiC Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Diode Modules
Factory Pack Quantity: 40
Subcategory: Discrete and Power Modules
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99