KBPC1502W

GeneSiC Semiconductor
905-KBPC1502W
KBPC1502W

Mfr.:

Description:
Bridge Rectifiers 200 V - 15 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 809

Stock:
809 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,22 € 3,22 €
2,53 € 25,30 €
2,30 € 57,50 €
1,99 € 199,00 €
1,81 € 452,50 €
1,67 € 835,00 €
1,63 € 1.630,00 €

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
Through Hole
Solder Pin
KBPC
200 V
300 A
- 55 C
+ 150 C
KBPC
Bulk
Brand: GeneSiC Semiconductor
Ir - Reverse Current: 15 A
Product Type: Bridge Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
NAVITAS SEMICONDUCTOR