KBJ1010

GeneSiC Semiconductor
905-KBJ1010
KBJ1010

Mfr.:

Description:
Bridge Rectifiers 1000V 10A KBJ Silicon Bridge Rectifer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 1.470,00 €
0,473 € 2.365,00 €

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
KBJ
10 A
1 kV
- 55 C
+ 150 C
KBJ
Bulk
Brand: GeneSiC Semiconductor
Ir - Reverse Current: 10 A
Product Type: Bridge Rectifiers
Factory Pack Quantity: 250
Subcategory: Diodes & Rectifiers
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
NAVITAS SEMICONDUCTOR