GE06MPS06Q-TR

GeneSiC Semiconductor
905-GE06MPS06Q-TR
GE06MPS06Q-TR

Mfr.:

Description:
SiC Schottky Diodes 650V 6A PQFN 8x8 SiC Schottky MPS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.978

Stock:
2.978 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
Full Reel (Order in multiples of 3000)
1,07 € 3.210,00 €

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
QFN-8
Single
6 A
650 V
1.25 V
33 A
1 uA
- 55 C
+ 175 C
SiC Schottky MPS
Reel
Cut Tape
Brand: GeneSiC Semiconductor
Pd - Power Dissipation: 133 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

650V, 1200V, & 1700V SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 650V, 1200V, and 1700V SiC Schottky MPS™ Diodes provide low standby power losses and improved circuit efficiency. The 650V SiC Diodes have a forward current range of 6A to 20A. The 1200V SiC Diodes have a forward current range of 1A to 200A. The 1700V SiC Diodes have a forward current range of 5A to 50A. 

650V SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 650V SiC Schottky MPS™ Diodes combine excellent forward and switching characteristics with best-in-class surge current robustness and thermal conductivity. These diodes operate at 175°C maximum operating temperature and show temperature-independent switching behavior. The 650V SiC Schottky diodes feature superior Avalanche (UIS) capability and low device capacitance. One key advantage of these diodes is the ease of paralleling devices without thermal runaway. Typical applications include SMPS, EVs, motor drives, LED and HID lighting, medical imaging systems, high voltage sensing, induction heating and welding, and pulsed power.