GD2X75MPS17N

GeneSiC Semiconductor
905-GD2X75MPS17N
GD2X75MPS17N

Mfr.:

Description:
SiC Schottky Diodes 1700V 150A SOT-227 SiC Schottky MPS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Quantities greater than 115 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,17 € 93,17 €
83,27 € 832,70 €

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: SiC Schottky Diodes
RoHS:  
SiC Schottky MPS
Tube
Brand: GeneSiC Semiconductor
Country of Assembly: Not Available
Country of Diffusion: PH
Country of Origin: PH
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 10
Subcategory: Diodes & Rectifiers
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
USHTS:
8541100080
ECCN:
EAR99