GD2X10MPS12D

GeneSiC Semiconductor
905-GD2X10MPS12D
GD2X10MPS12D

Mfr.:

Description:
SiC Schottky Diodes 1200V 20A SiC Schottky MPS Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.290

Stock:
1.290 Can Dispatch Immediately
Quantities greater than 1290 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,96 € 7,96 €
7,16 € 71,60 €
6,85 € 205,50 €
6,42 € 770,40 €
6,16 € 1.663,20 €
5,97 € 3.582,00 €

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-247-3
Dual
50 A
1.2 kV
1.5 V
100 A
1 uA
- 55 C
+ 175 C
SiC Schottky MPS
Tube
Brand: GeneSiC Semiconductor
Pd - Power Dissipation: 350 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4th Generation SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 4th Generation SiC Schottky MPS™ (Merged-PiN-Schottky) Diodes offer superior price-performance index, industry-leading surge current and avalanche robustness, and high quality to provide high levels of efficiency and system reliability in high-frequency switching.