GBPC5008T

GeneSiC Semiconductor
905-GBPC5008T
GBPC5008T

Mfr.:

Description:
Bridge Rectifiers 800 V - 50 A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 500   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,01 € 1.505,00 €
2,99 € 2.990,00 €

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
Screw Mount
Screw
GBPC
800 V
400 A
- 55 C
+ 150 C
GBPC
Bulk
Brand: GeneSiC Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ir - Reverse Current: 50 A
Product Type: Bridge Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
NAVITAS SEMICONDUCTOR