G3R40MT12K

GeneSiC Semiconductor
905-G3R40MT12K
G3R40MT12K

Mfr.:

Description:
SiC MOSFETs 1200V 40mohm TO-247-4 G3R SiC MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
600
Expected 10/5/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,20 € 15,20 €
13,39 € 133,90 €
12,67 € 380,10 €
12,22 € 1.466,40 €
11,89 € 3.210,30 €
11,83 € 6.033,30 €

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
55 A
40 mOhms
- 5 V, + 15 V
2.7 V
88 nC
- 55 C
+ 175 C
228 W
Enhancement
Brand: GeneSiC Semiconductor
Configuration: Single
Fall Time: 12 ns
Forward Transconductance - Min: 16.1 S
Packaging: Tube
Product: MOSFETs
Product Type: SiC MOSFETS
Rise Time: 22 ns
Series: G3R
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Type: SiC MOSFET
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 29 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SiC MOSFETs

GeneSiC Semiconductor’s G3R™ Silicon Carbide (SiC) MOSFETs offer RDS(ON) levels from 12mΩ to 1000mΩ and robustness for efficiency and system reliability in automotive and industrial applications. These MOSFETs deliver a fast switching frequency, increased power density, reduced ringing (EMI), and a compact size. The G3R SiC MOSFETs are offered in optimized low-inductance discrete packages (SMD and through-hole). The modules are highly optimized for power system designs that require elevated efficiency levels at all operating temperatures and ultra-fast switching speeds with ultra-low losses. GeneSiC SiC MOSFETs provide faster switching and lower ON resistance than silicon-based products. Additional features include superior electric characteristics at high temperatures and significantly lower switching loss, allowing smaller peripheral components to be used.