FST10020

GeneSiC Semiconductor
905-FST10020
FST10020

Mfr.:

Description:
Diode Modules 20V - 100A Schottky Rectifier

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: Diode Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Screw Mount
TO-249AB
20 V
100 A
700 mV
- 55 C
+ 150 C
FST100
Bulk
Brand: GeneSiC Semiconductor
Product: Schottky Diode Modules - SBD
Product Type: Diode Modules
Factory Pack Quantity: 40
Subcategory: Discrete and Power Modules
Technology: Si
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.