GS-065-011-1-L-TR

Infineon Technologies
499-GS-065-011-1-LTR
GS-065-011-1-L-TR

Mfr.:

Description:
GaN FETs LEGACY GAN SYSTEMS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.083

Stock:
2.083 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,80 € 4,80 €
3,44 € 34,40 €
2,41 € 241,00 €
2,25 € 1.125,00 €
2,00 € 2.000,00 €
Full Reel (Order in multiples of 3000)
1,81 € 5.430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Infineon Technologies IGLR65R140D2XUMA1
Infineon Technologies
GaN FETs HV GAN DISCRETES
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: GaN FETs
RoHS:  
SMD/SMT
PDFN-6
N-Channel
1 Channel
650 V
11 A
150 mOhms
- 10 V, + 7 V
1.5 V
2 nC
- 40 C
+ 150 C
Enhancement
Brand: Infineon Technologies
Configuration: Single
Maximum Operating Frequency: 1 MHz
Minimum Operating Frequency: 0 Hz
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: MOSFETs
Product Type: GaN FETs
Series: GS-065
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: GaN-on-Si
Transistor Type: E-Mode
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.