GS84036AB-100

GSI Technology
Not Assigned
GS84036AB-100

Mfr.:

Description:
SRAM

Availability

Stock:

Product Attribute Attribute Value Select Attribute
GSI Technology
Product Category: SRAM
4 Mbit
128 k x 36
12 ns
100 MHz
Parallel
3.6 V
3 V
135 mA, 190 mA
0 C
+ 70 C
SMD/SMT
BGA-119
Brand: GSI Technology
Memory Type: SDR
Product Type: SRAM
Subcategory: Memory & Data Storage
Type: Pipeline/Flow Through
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
USHTS:
8542320041