GS84018CB-250

GSI Technology
464-GS84018CB-250
GS84018CB-250

Mfr.:

Description:
SRAM 2.5 or 3.3V 256K x 18 4M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,91 € 9,91 €
9,21 € 92,10 €
8,93 € 223,25 €
7,94 € 397,00 €
7,75 € 651,00 €
7,52 € 1.895,04 €
7,32 € 3.689,28 €
7,16 € 7.217,28 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
GSI Technology
Product Category: SRAM
4 Mbit
256 k x 18
5.5 ns
250 MHz
Parallel
3.6 V
2.3 V
145 mA, 180 mA
0 C
+ 70 C
SMD/SMT
BGA-119
Tray
Brand: GSI Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: GS84018CB
Factory Pack Quantity: 84
Subcategory: Memory & Data Storage
Tradename: SyncBurst
Type: Pipeline/Flow Through
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b