GS8342Q36AGE-167I

GSI Technology
Not Assigned
GS8342Q36AGE-167I

Mfr.:

Description:
SRAM

Availability

Stock:

Product Attribute Attribute Value Select Attribute
GSI Technology
Product Category: SRAM
36 Mbit
1 M x 36
167 MHz
Parallel
1.95 V
1.7 V
710 mA
- 40 C
+ 85 C
SMD/SMT
BGA-165
Brand: GSI Technology
Memory Type: DDR
Product Type: SRAM
Subcategory: Memory & Data Storage
Type: SigmaQuad-II
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
USHTS:
8542320041