GS8322Z18GB-250I

GSI Technology
Not Assigned
GS8322Z18GB-250I

Mfr.:

Description:
SRAM

Availability

Stock:

Product Attribute Attribute Value Select Attribute
GSI Technology
Product Category: SRAM
36 Mbit
2 M x 18
6.5 ns
250 MHz
Parallel
3.6 V
2.3 V
200 mA, 280 mA
- 40 C
+ 85 C
SMD/SMT
BGA-119
Brand: GSI Technology
Memory Type: SDR
Product Type: SRAM
Subcategory: Memory & Data Storage
Type: NBT Pipeline/Flow Through
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
USHTS:
8542320041