GS832272GC-200V

GSI Technology
464-GS832272GC-200V
GS832272GC-200V

Mfr.:

Description:
SRAM 1.8/2.5V 512K x 72 36M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 14   Multiples: 14
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,53 € 1.309,42 €
90,43 € 2.532,04 €
84,87 € 4.752,72 €
82,48 € 9.237,76 €
252 Quote

Product Attribute Attribute Value Select Attribute
GSI Technology
Product Category: SRAM
RoHS:  
Tray
SMD/SMT
BGA-209
0 C
+ 70 C
GS832272GC
Access Time: 7.5 ns
Brand: GSI Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Interface Type: Parallel
Maximum Clock Frequency: 200 MHz
Memory Size: 36 Mbit
Memory Type: SDR
Moisture Sensitive: Yes
Organisation: 512 k x 72
Product Type: SRAM
Factory Pack Quantity: 14
Subcategory: Memory & Data Storage
Supply Current - Max: 235 mA, 320 mA
Supply Voltage - Max: 2.7 V
Supply Voltage - Min: 1.7 V
Tradename: SyncBurst
Type: Synchronous Burst
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b

SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.