GS81313HD18GK-625

GSI Technology
464-GS81313HD18GK625
GS81313HD18GK-625

Mfr.:

Description:
SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
351,46 € 351,46 €
321,86 € 3.218,60 €

Product Attribute Attribute Value Select Attribute
GSI Technology
Product Category: SRAM
RoHS:  
144 Mbit
8 M x 18
625 MHz
Parallel
1.35 V
1.2 V
1.5 A
0 C
+ 85 C
SMD/SMT
BGA-260
Tray
Brand: GSI Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: DDR-III
Moisture Sensitive: Yes
Product Type: SRAM
Series: GS81313HD18GK
Factory Pack Quantity: 10
Subcategory: Memory & Data Storage
Tradename: SigmaQuad-IIIe
Type: SigmaQuad-IIIe B4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320290
KRHTS:
8542321020
MXHTS:
85423201
ECCN:
3A991.b.2.b