GS81302D37AGD-450

GSI Technology
464-GS81302D37AGD450
GS81302D37AGD-450

Mfr.:

Description:
SRAM SigmaQuad-II+, 144Mb, x36, 450MHz, Commercial Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
200,61 € 2.006,10 €
189,26 € 5.677,80 €

Product Attribute Attribute Value Select Attribute
GSI Technology
Product Category: SRAM
RoHS:  
144 Mbit
4 M x 36
450 MHz
Parallel
1.9 V
1.7 V
910 mA
0 C
+ 85 C
SMD/SMT
BGA-165
Brand: GSI Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: QDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: GS81302D37AGD
Factory Pack Quantity: 10
Subcategory: Memory & Data Storage
Tradename: SigmaQuad-II+
Type: SigmaQuad-II+ B4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
3A991.b.2.b

SigmaQuad-II+ SRAMs

GSI Technology SigmaQuad-II+ SRAMs have built-in compliance with the SigmaQuad-II+ SRAM pinout standard for Separate I/O synchronous SRAMs. The SigmaQuad-II+ are 301,989,888-bit (288Mb) SRAMs. The SigmaQuad-II+ SRAMs are just one element in a family of low power, low voltage HSTL I/O SRAMs designed to operate at the speeds needed to implement economical high performance networking systems.

Quad SRAMs

GSI Technology Quad SRAMs combine capacity and performance with the ability to transfer four beats of data (two beats per data bus) in a single clock cycle. SigmaQuad SRAMs are synchronous memories with separate read and write data buses with unequaled transaction rates by competitors.