GS81302D07E-450

GSI Technology
464-GS81302D07E-450
GS81302D07E-450

Mfr.:

Description:
SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
200,61 € 2.006,10 €
189,26 € 5.677,80 €

Product Attribute Attribute Value Select Attribute
GSI Technology
Product Category: SRAM
RoHS: N
144 Mbit
16 M x 8
450 MHz
Parallel
1.9 V
1.7 V
1.175 A
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
Brand: GSI Technology
Memory Type: QDR-II
Moisture Sensitive: Yes
Product Type: SRAM
Series: GS81302D07E
Factory Pack Quantity: 10
Subcategory: Memory & Data Storage
Tradename: SigmaQuad-II+
Type: SigmaQuad-II+ B4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
8542320290
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A991.b.2.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Quad SRAMs

GSI Technology Quad SRAMs combine capacity and performance with the ability to transfer four beats of data (two beats per data bus) in a single clock cycle. SigmaQuad SRAMs are synchronous memories with separate read and write data buses with unequaled transaction rates by competitors.