GS81302D06GE-500I

GSI Technology
464-GS81302D06GE500I
GS81302D06GE-500I

Mfr.:

Description:
SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
257,96 € 2.579,60 €
243,03 € 7.290,90 €

Product Attribute Attribute Value Select Attribute
GSI Technology
Product Category: SRAM
RoHS:  
144 Mbit
16 M x 8
500 MHz
Parallel
1.9 V
1.7 V
1.27 A
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
Brand: GSI Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: QDR-II
Moisture Sensitive: Yes
Product Type: SRAM
Series: GS81302D06GE
Factory Pack Quantity: 10
Subcategory: Memory & Data Storage
Tradename: SigmaQuad-II+
Type: SigmaQuad-II+
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
8542320290
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A991.b.2.b