GS81280Z18GT-250IV

GSI Technology
464-81280Z18GT250IV
GS81280Z18GT-250IV

Mfr.:

Description:
SRAM 1.8/2.5V 8M x 18 144M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
242,63 € 3.639,45 €
226,69 € 6.800,70 €

Product Attribute Attribute Value Select Attribute
GSI Technology
Product Category: SRAM
RoHS:  
144 Mbit
8 M x 18
5.5 ns
250 MHz
Parallel
3.6 V
2.3 V
380 mA, 450 mA
- 40 C
+ 100 C
SMD/SMT
TQFP-100
Tray
Brand: GSI Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: GS81280Z18GT
Factory Pack Quantity: 15
Subcategory: Memory & Data Storage
Tradename: NBT SRAM
Type: NBT Pipeline/Flow Through
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A991.b.2.b

NBT SRAMs

GSI Technology NBT SRAMs are 144Mbit and 288Mbit Synchronous Static SRAMs that utilize all available bus bandwidth. The SRAMs achieve this by eliminating the need to insert deselect cycles when the device is switched from read to write cycles. The devices' simplified interface is designed to use a data bus's maximum bandwidth. Because it is a synchronous device, address, data inputs, and read/write control inputs are captured on the rising edge of the input clock.