GS8128036GT-250

GSI Technology
464-GS8128036GT-250
GS8128036GT-250

Mfr.:

Description:
SRAM 2.5/3.3V 4M x 36 144M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,70 € 2.725,50 €
170,19 € 5.105,70 €

Product Attribute Attribute Value Select Attribute
GSI Technology
Product Category: SRAM
RoHS:  
144 Mbit
4 M x 36
5.5 ns
250 MHz
Parallel
3.6 V
2.3 V
380 mA, 470 mA
0 C
+ 85 C
SMD/SMT
TQFP-100
Tray
Brand: GSI Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: GS8128036GT
Factory Pack Quantity: 15
Subcategory: Memory & Data Storage
Tradename: SyncBurst
Type: Pipeline/Flow Through
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b

SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.