GS74116AGP-12

GSI Technology
464-GS74116AGP-12
GS74116AGP-12

Mfr.:

Description:
SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
GSI Technology
Product Category: SRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Mbit
256 k x 16
12 ns
Parallel
3.6 V
3 V
90 mA
0 C
+ 70 C
SMD/SMT
TSOP-44
Brand: GSI Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: GS74116AGP
Factory Pack Quantity: 135
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 478,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CNHTS:
8542320000
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
85423201
ECCN:
3A991.b.2.b