GS72116AGP-12

GSI Technology
464-GS72116AGP-12
GS72116AGP-12

Mfr.:

Description:
SRAM 3.3V 128K x 16 2M C Temp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
GSI Technology
Product Category: SRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Mbit
128 k x 16
12 ns
Parallel
3.6 V
3 V
85 mA
0 C
+ 70 C
SMD/SMT
TSOP-44
Brand: GSI Technology
Memory Type: SDR
Product Type: SRAM
Series: GS72116AGP
Factory Pack Quantity: 135
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542320000
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320201
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.