GS4576C36GL-18I

GSI Technology
464-GS4576C36GL-18I
GS4576C36GL-18I

Mfr.:

Description:
DRAM 16M x 36 (288Meg) LLDRAM II Common I/O

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,83 € 83,83 €
77,32 € 773,20 €
74,79 € 1.346,22 €
72,89 € 3.936,06 €
71,08 € 7.676,64 €
252 Quote

Product Attribute Attribute Value Select Attribute
GSI Technology
Product Category: DRAM
RoHS:  
SDRAM - DDR
576 Mbit
36 bit
533 MHz
uBGA-144
16 M x 36
1.7 V
1.9 V
- 40 C
+ 95 C
Tray
Brand: GSI Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 18
Subcategory: Memory & Data Storage
Supply Current - Max: 580 mA
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320032
JPHTS:
8542320290
KRHTS:
8542321020
MXHTS:
85423201
ECCN:
3A991.b.2.b