GS4576C18GM-25

GSI Technology
464-GS4576C18GM-25
GS4576C18GM-25

Mfr.:

Description:
DRAM LLDRAM II, 576Mb, x18, 400MHz, Commercial Temp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
GSI Technology
Product Category: DRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LLDRAM II
576 Mbit
18 bit
400 MHz
FBGA-144
32 M x 18
1.7 V
2.63 V
0 C
+ 95 C
GS4576C18GM
Brand: GSI Technology
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 18
Subcategory: Memory & Data Storage
Supply Current - Max: 500 mA
Unit Weight: 9,314 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542320032
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.