GS4288C18GL-24I

GSI Technology
464-GS4288C18GL-24I
GS4288C18GL-24I

Mfr.:

Description:
DRAM 16M x 18 (288Meg) LLDRAM II Common I/O

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,41 € 42,41 €
39,20 € 392,00 €
37,93 € 682,74 €
36,98 € 1.996,92 €
36,05 € 3.893,40 €
34,86 € 8.784,72 €
504 Quote

Product Attribute Attribute Value Select Attribute
GSI Technology
Product Category: DRAM
RoHS:  
LLDRAM II
288 Mbit
18 bit
533 MHz
uBGA-144
16 M x 18
1.7 V
1.9 V
- 40 C
+ 95 C
Tray
Brand: GSI Technology
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 18
Subcategory: Memory & Data Storage
Supply Current - Max: 450 mA
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320028
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.