P195BDA

GIGAVAC
682-P195BDA
P195BDA

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56
Can Dispatch Immediately
On Order:
60
Expected 3/31/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,54 € 101,54 €
93,34 € 933,40 €
87,86 € 2.196,50 €
82,61 € 4.956,60 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Electromechanical
RoHS:  
1 Form X (SPST-NO-DM)
12 VDC
80 A
DC Type
1.5 kVDC
P195
Brand: GIGAVAC
Coil Current: 170 mA
Coil Resistance: 70 Ohms
Coil Termination: Studs
Contact Form: 1 Form X (SPST-NO)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 53.95 mm
IP Rating: IP69K
Length: 81.28 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Number of Phases: 1 Phase
Number of Poles: 1 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 60
Subcategory: Contactors
Tradename: MiniTACTOR
Type: Hermetic Sealed
Width: 33.14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8535900089
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

P Series MiniTACTOR™ Power Contactors

Gigavac P Series MiniTACTOR™ Power Contactors feature a small, lightweight design designed for use in various applications, including precharge circuits, battery chargers, solar applications, and more. The contactors provide a hermetically sealed chamber to ensure a clean switching environment and a bi-directional switching capability. The MiniTACTOR family achieves make and break power switching of up to 1500VDC and a continuous current capacity of up to 80A. Gigavac P Series MiniTACTOR Power Contactors deliver RoHS2-compliant and CE-certified models, and the P115 series contactors comply with NEC 690.11 and NEC 690.12 solar energy requirements.